4732.0000


image shown is a representation only
Description:
4732 Connector cabel 10A 70°
Supplier:
SCHURTER
Matchcode:
47320000
Rutronik No.:
FUSE3951
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
4732, Mounting: Power Cord, Plug: IEC E, Cable
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.