4410,0215
Description:
CBE T12 2A
Supplier:
SCHURTER
Matchcode:
44100215
Rutronik No.:
PROT1382
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Current
- 2 A
- Max op. voltage
- 240 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 4410.0215
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.