4303.2403


image shown is a representation only
Description:
FUSEDRAWER 2P 10A 5x20/6,3x32
Supplier:
SCHURTER
Matchcode:
FUH5X20DRAWER
Rutronik No.:
FUSE5156
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Type
- Fusedrawer
- Series
- KEC/KD
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
KEC SW 2P 5X20 SCHU EXS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.