4303.2014.01


image shown is a representation only
Description:
KEC/KD 2P 10A FUSEDRAWER
Supplier:
SCHURTER
Matchcode:
KEC
Rutronik No.:
FUSE10042
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Fusedrawer
- Series
- KEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.