4302.5314
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_medium.png)
![SCHURTER 4302.5314](https://www.rutronik24.com/pim/supplier/schurter/medium/schurter-4302.5314.jpg)
image shown is a representation only
Description:
KFB2,Inlet+filter+switch 2pol,1
Supplier:
SCHURTER
Matchcode:
43025314
Rutronik No.:
PROT1005
Unit Pack:
10
MOQ:
20
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IEC-inlet
- Current
- 6 A
- Max op. voltage
- 250 V
- Capacity Cx
- 68 nF
- Capacity Cy
- 2,2 nF
- Inductivity ran
- 2x10 mH
- Mode of connect
- Quickcon
- Frequency
- 50/60 Hz
- Dimensions
- 31x40x50 mm
- Series
- KFB2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85363010900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.