4301.5005


image shown is a representation only
Description:
KFA G-Connect.-Combi 10A Fuse
Supplier:
SCHURTER
Matchcode:
43015005
Rutronik No.:
FUSE8619
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 10 A
- Version
- SCREW
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.