4301.5003


image shown is a representation only
Description:
KFA G-Connect.-Combi 4A 2 Fuses
Supplier:
SCHURTER
Matchcode:
43015003
Rutronik No.:
FUSE7022
Unit Pack:
10
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Version
- SCREW
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
KFA, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 4 A, step, Appliance Inlet: IEC C14, prewired
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.