4301.3211


image shown is a representation only
Description:
KEA Print Power modul 2poles
Supplier:
SCHURTER
Matchcode:
43013211
Rutronik No.:
FUSE6934
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
KEA-Print, Mounting: Screw, Front-/Rear-Side, Fuse holder: 1-pole, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.