4300.0104


image shown is a representation only
Description:
2570 G-CONNECTOR 2.5A 70°C
Supplier:
SCHURTER
Matchcode:
43000104
Rutronik No.:
FUSE9771
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2,5 A
- Version
- PCB
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.