3413.0330.24
image shown is a representation only
Description:
UST 1206 FUSE 15A 32VAC slow
Supplier:
SCHURTER
Matchcode:
FU15ASSMD1206
Rutronik No.:
FUSE11356
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15 A
- Time characteri
- SLOW
- Voltage
- 32 V
- Dimension
- 3,2X1,6
- Version
- SMT
- Breaking capaci
- 100A-600A
- Series
- UST
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.