3413.0327.11


image shown is a representation only
Description:
UST 1206 8A slow SMD 32V
Supplier:
SCHURTER
Matchcode:
FU8ASSMD1206
Rutronik No.:
FUSE8451
Unit Pack:
100
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 8 A
- Time characteri
- Slow
- Voltage
- 32 V
- Dimension
- 1206
- Version
- SMT
- Breaking capaci
- 400
- Series
- UST1206
- Approvals
- UL248-14
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
UST 1206, 8 A, 63 VDC, 32 VAC, Time-Lag T, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 x 1.6 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.