3413.0117.22


image shown is a representation only
Description:
USF1206 1.5A 32V SMT very fast
Supplier:
SCHURTER
Matchcode:
FU1,5AFFSMD1206
Rutronik No.:
FUSE9321
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.5 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- USF1206
- Approvals
- UL 248-14
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.