3413.0113.11


image shown is a representation only
Description:
USF1206 0.5A 125V SMT very fast
Supplier:
SCHURTER
Matchcode:
FU0,5AFFSMD1206
Rutronik No.:
FUSE8457
Unit Pack:
100
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- USF1206
- Approvals
- UL/CCC
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- Supplier Lead time
- 15 weeks
USF 1206, 0.5 A, 125 VDC, 125 VAC, Super-Quick-Acting FF, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 x 1.6 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.