3405.0169.24


image shown is a representation only
Description:
UMF250 2A 250V SMT fast
Supplier:
SCHURTER
Matchcode:
FU2AFSMD250V
Rutronik No.:
FUSE10800
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
- Current
- 2 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 100
- Series
- UMF250
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.