3405.0163.24


image shown is a representation only
Description:
UMF250 0.5A 250V SMT fast
Supplier:
SCHURTER
Matchcode:
FU0,5AFSMD250V
Rutronik No.:
FUSE9486
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 100
- Series
- UMF250
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
UMF 250, 0.5 A, 250 VAC, 125 VDC, Quick-Acting F, Blister Tape 33 cm Reel 2.000 pcs., Non-Resettable Fuse, SMT, 10.1x3 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.