3404.2409.11


image shown is a representation only
Description:
UMZ250 0,2A 250V fuse+clip slow
Supplier:
SCHURTER
Matchcode:
3404240911
Rutronik No.:
FUSE8351
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.2 A
- Time characteri
- Slow
- Voltage
- 250 V
- Dimension
- 11x3,8
- Version
- fuse+clip
- Breaking capaci
- 35
- Series
- UMZ250
- Axial/Radial
- 0
- Pitch
- 0 mm
- Approvals
- IEC/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
UMZ 250, 0.2 A, 250 VAC, 125 VDC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, with clip, SMT, 11.3x3.6 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.