3404.2317.22


image shown is a representation only
Description:
OMK125 5A 125V SMT+HOLDER FAST
Supplier:
SCHURTER
Matchcode:
FU5AFSMD125V
Rutronik No.:
FUSE5650
Unit Pack:
750
MOQ:
750
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 12x5
- Breaking capaci
- 100
- Series
- OMK125
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.