3404.0115.22


image shown is a representation only
Description:
OMT125 1.5A 125V SMT SLOW
Supplier:
SCHURTER
Matchcode:
FU1,5ASSMD125V
Rutronik No.:
FUSE4457
Unit Pack:
750
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.5 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 100
- Series
- OMT125
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.