3403.0290.23


Description:
UMT-H Fuse 40A
Supplier:
SCHURTER
Matchcode:
FU40ASSMD
Rutronik No.:
FUSE11968
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Current
- 40 A
- Time characteri
- Slow
- Voltage
- 125 V
- Dimension
- 5,3x16
- Breaking capaci
- 500
- Series
- UMT-H
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.