3403.0289.11


image shown is a representation only
Description:
UMT-H 30A 277VAC/250VDC SLOW
Supplier:
SCHURTER
Matchcode:
FU30ASSMD250V
Rutronik No.:
FUSE9358
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 30 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5,3x16
- Breaking capaci
- 1500
- Series
- UMT-H
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.