3403.0169.11


image shown is a representation only
Description:
UMT250 2A 250V SMT SLOW
Supplier:
SCHURTER
Matchcode:
FU2ASSMD250V
Rutronik No.:
FUSE6290
Unit Pack:
100
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 200
- Series
- UMT250
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
UMT 250, 2 A, 250 VAC, 125 VDC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 10.1x3 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.