3403.0130.24


image shown is a representation only
Description:
OMT 1.5A 250V SMT SLOW
Supplier:
SCHURTER
Matchcode:
FU1,5ASSMD250V
Rutronik No.:
FUSE6244
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 4,6x11x3,9
- Breaking capaci
- 50
- Series
- OMT
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.