3403.0130.11


image shown is a representation only
Description:
OMT 1.5A 250V SMT SLOW
Supplier:
SCHURTER
Matchcode:
FU1,5ASSMD250V
Rutronik No.:
FUSE5987
Unit Pack:
100
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 4,6x11x3,9
- Breaking capaci
- 50
- Series
- OMT
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
OMT, 1.5 A, 250 VAC, 125 VDC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 11x4.6 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.