3402.0040.22


Description:
OMF63 10A 63V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU10AFSMD63V
Rutronik No.:
FUSE11958
Unit Pack:
750
MOQ:
1500
Packaging:
BULK
- Current
- 10 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 7,4x3,1
- Breaking capaci
- 50
- Series
- OMF63
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Switzerland
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.