3402.0003.11


image shown is a representation only
Description:
OMF63 0,063A 63V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU0,063AFSMD63V
Rutronik No.:
FUSE6342
Unit Pack:
100
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.063 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 3,1x7,4x2
- Breaking capaci
- 50
- Series
- OMF63
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.