3-150-706


image shown is a representation only
Description:
TA35 Circuit Breaker 2p 10A F2
Supplier:
SCHURTER
Matchcode:
TA35-CBDWM100F2-000
Rutronik No.:
PROT1595
Unit Pack:
10
MOQ:
10
package:
TA35
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Max op. voltage
- 240 V
- Automotive
- NO
- Package
- TA35
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.