3-150-006


image shown is a representation only
Description:
FPAC RAIL FILTER 3PH 1ST 20A 520VAC
Supplier:
SCHURTER
Matchcode:
3150006
Rutronik No.:
PROT1523
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Max op. voltage
- 520 V
- Frequency
- 50/60 Hz
- Dimensions
- 159x100x44 mm
- Series
- FPAC RAIL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Country
- Romania
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.