3-148-400
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_medium.png)
New Product
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
Indicator 19mm Area light Multicolor
Supplier:
SCHURTER
Matchcode:
3148400
Rutronik No.:
SWITCH12085
Unit Pack:
10
MOQ:
20
Packaging:
BOX
- Technology
- INDICATOR
- Diameter
- 19 mm
- Height
- 26,6 mm
- Housing mat.
- VA
- Automotive
- NO
- Series
- MSM II
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.