3-147-610


image shown is a representation only
Description:
NR520 Connector Outlet 20A 5-20R
Supplier:
SCHURTER
Matchcode:
3147610
Rutronik No.:
PROT1537
Unit Pack:
120
MOQ:
240
package:
NR520
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Automotive
- NO
- Package
- NR520
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- India
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.