3-145-539


Description:
MSMII-19 Switch MO NX SPDT 100mA AI RGB
Supplier:
SCHURTER
Matchcode:
3145539
Rutronik No.:
SWITCH11891
Unit Pack:
10
MOQ:
20
Packaging:
BOX
- Termination
- THT
- Contact type
- SPDT-NC
- Sealing
- IP65
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- 158 mm
- Cap included
- No Y/N
- Illuminated
- Yes Y/N
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.