3-144-640


image shown is a representation only
Description:
6600-3 Outlet 10A F Green Line
Supplier:
SCHURTER
Matchcode:
6600-3333-00001-101-00
Rutronik No.:
PROT1368
Unit Pack:
50
MOQ:
50
package:
6600-3
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Dimensions
- 50X32,5 mm
- Automotive
- NO
- Package
- 6600-3
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.