3-144-639


image shown is a representation only
Description:
6100-4 Inlet 10A C14 Green Line
Supplier:
SCHURTER
Matchcode:
6100-4111-2401-00
Rutronik No.:
PROT1367
Unit Pack:
50
MOQ:
100
package:
6100-4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Dimensions
- 30X20 mm
- Automotive
- NO
- Package
- 6100-4
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.