3-143-899


image shown is a representation only
Description:
DKUH-1 COMP.CHOKE 2PH 50A 24mH
Supplier:
SCHURTER
Matchcode:
DKUH-3280-5024
Rutronik No.:
PROT1493
Unit Pack:
1
MOQ:
2
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- THT
- Current
- 50 A
- Max op. voltage
- 800 V
- Inductivity ran
- 24 mH
- Dimensions
- 105x55 mm
- Series
- DKUH-1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.