3-143-616


image shown is a representation only
Description:
FMAB NEO FILTER 1PH 1S 1A 250VAC M80 HP
Supplier:
SCHURTER
Matchcode:
FMAB-N7PG-0140.HP
Rutronik No.:
PROT1442
Unit Pack:
15
MOQ:
30
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Mono
- Current
- 1 A
- Max op. voltage
- 250 V
- Series
- FMAB NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.