3-143-050


image shown is a representation only
Description:
OGN for THR high-reflow 5x20
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE11785
Unit Pack:
100
MOQ:
400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- OGN
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.