3-141-376


image shown is a representation only
Description:
FXP Fuseholder 6.3x32
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE11550
Unit Pack:
20
MOQ:
40
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 45 A
- Termination
- THT
- Fuse Version
- 6,3X32
- Type
- BLOCK
- Voltage rating
- 600 V
- Mounting
- PCB
- Series
- FXP
- Cap
- Y Y/N
- Length
- 53 mm
- Height
- 37.4 mm
- Width
- 25 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.