3-140-172


image shown is a representation only
Description:
UHS 70A 32V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU70AFSMD32V
Rutronik No.:
FUSE11396
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 70 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 4,7X8,4X9
- Breaking capaci
- 1000
- Series
- UHS
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.