3-140-093


image shown is a representation only
Description:
THS30 Switch MO NO 100mA AI RGB 06cm
Supplier:
SCHURTER
Matchcode:
3140093
Rutronik No.:
SWITCH12172
Unit Pack:
20
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.