3-139-124


image shown is a representation only
Description:
UHP 60A 80VDC SMT FAST
Supplier:
SCHURTER
Matchcode:
FU60AFSMD80V
Rutronik No.:
FUSE11300
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 60 A
- Time characteri
- FAST
- Voltage
- 80 V
- Dimension
- 11,4X10,2
- Breaking capaci
- 3000
- Series
- UHP
- Approvals
- UL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Switzerland
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.