3-138-287


image shown is a representation only
Description:
FMAC NEO 3PH 1ST 64A 520VAC MS
Supplier:
SCHURTER
Matchcode:
3138287
Rutronik No.:
PROT1246
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRI
- Current
- 64 A
- Max op. voltage
- 520 V
- Series
- FMAC NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.