3-137-420


image shown is a representation only
Description:
DKCV-1 COMP.CHOKE 2PH 8A 1.9mH
Supplier:
SCHURTER
Matchcode:
DKCV-3218-0Q9J-NK
Rutronik No.:
PROT1610
Unit Pack:
180
MOQ:
360
Packaging:
INDIVIDUAL
- Type
- THT
- Current
- 8 A
- Max op. voltage
- 300 V
- Inductivity ran
- 1.9 mH
- Dimensions
- 19,4X17X25 mm
- Series
- DKCV-1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.