3-137-396


image shown is a representation only
Description:
DT31Power Entry Module 10A C14 C13
Supplier:
SCHURTER
Matchcode:
DT31110100150401010114
Rutronik No.:
PROT1344
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Series
- DT31
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.