3-136-812


image shown is a representation only
Description:
EC12 Filter 20A connector C20 STD
Supplier:
SCHURTER
Matchcode:
3136812
Rutronik No.:
PROT1264
Unit Pack:
20
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 20 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Series
- EC12
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.