3-135-363


image shown is a representation only
Description:
TTS 22 Switch MOM NO 100mA RGB
Supplier:
SCHURTER
Matchcode:
3135363
Rutronik No.:
SWITCH11542
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- WIRE
- Contact type
- SPST
- Switch function
- Off-Mom
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP40
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 60 DC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- Dia: 13,5 mm
- Illuminated
- Yes Y/N
- Dimension
- Dia:25,5 mm
- Total high/long
- L18 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 20000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Switzerland
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.