3-134-902


image shown is a representation only
Description:
6080 APPLIANCE INLET 10A C14
Supplier:
SCHURTER
Matchcode:
3134902
Rutronik No.:
PROT1258
Unit Pack:
20
MOQ:
20
package:
6080
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- C14
- Current
- 10 A
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- 6080
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.