3-133-828


image shown is a representation only
Description:
JP cordset 10A,2.0m,IP54,C13,V-Lock
Supplier:
SCHURTER
Matchcode:
3133828
Rutronik No.:
PROT1547
Unit Pack:
40
MOQ:
40
package:
SC54C13KS
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Automotive
- NO
- Package
- SC54C13KS
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.