3-133-483


image shown is a representation only
Description:
FRM-A Holder 3x10
Supplier:
SCHURTER
Matchcode:
3-133-483
Rutronik No.:
FUSE11531
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 8 A
- Termination
- THT
- Fuse Version
- 3X10
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- FRM-A
- Cap
- Y Y/N
- Length
- 12.6 mm
- Height
- 29 mm
- Width
- 12.6 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- UL
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.