3-132-513


image shown is a representation only
Description:
CHS30 Switch MO NO 30mA P G0 20
Supplier:
SCHURTER
Matchcode:
3132513
Rutronik No.:
SWITCH11539
Unit Pack:
10
MOQ:
10
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- WIRE
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- Adhesive
- Sealing
- IP40
- max.I / Switch
- 30 mA
- max.Volt/Switch
- 5 - 28 DC V
- Operating temp.
- -40 to 85 °C
- Actuator size
- Dia:25 mm
- Illuminated
- No Y/N
- Dimension
- 30x30 mm
- Total high/long
- H12,4 mm
- Automotive
- NO
- Operating life
- 100000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.