3-129-864


Description:
Nut for fuse holder M18,5x2
Supplier:
SCHURTER
Matchcode:
3129864
Rutronik No.:
FUSE11930
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 0 A
- Termination
- 0
- Fuse Version
- 0
- Type
- M18,5X2
- Voltage rating
- 0 V
- Mounting
- 0
- Series
- 0
- Cap
- 0 Y/N
- Cap P/N
- 0
- Length
- 0 mm
- Height
- 0 mm
- Width
- 0 mm
- Automotive
- NO
- Diameter
- 0 mm
- Packaging
- BULK
- Touchprotection
- 0 Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 0 mm
- Approvals
- 0
- Cont.material
- 0
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.