3-128-433


Description:
FMBD EP FILTER 3PH+N 2ST 230A 760VAC
Supplier:
SCHURTER
Matchcode:
FMBD 3128433
Rutronik No.:
PROT1479
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Type
- 3-Phase
- Current
- 25 A
- Max op. voltage
- 520 AC V
- Series
- FMBD EP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.